Murata ManufacturingLQW18AN16NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.016uH 2% 100MHz 40Q-Factor Non Magnetic 0.55A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.016u | |
| 2% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 40 | |
| 250M | |
| 5500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN16NG00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. This device utilizes wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has an inductance of 16n H. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

