Murata ManufacturingLQW18AN16NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.016uH 5% 100MHz 40Q-Factor Non Magnetic 0.55A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.016u | |
| 5% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 40 | |
| 250M | |
| 5500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN16NJ00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 16n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. This device utilizes wirewound technology. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

