Murata ManufacturingLQW18AN18NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.018uH 2% 100MHz 40Q-Factor Non Magnetic 0.55A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.018u | |
| 2% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 40 | |
| 250M | |
| 5500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN18NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. It has a tolerance of 2%. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has an inductance of 18n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

