Murata ManufacturingLQW18AN20NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.02uH 2% 100MHz 40Q-Factor Non Magnetic 0.55A 0.16Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.02u | |
| 2% | |
| 100M | |
| 0.55 | |
| 0.16 | |
| 40 | |
| 250M | |
| 4900M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN20NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 550m A with a maximum resistance of 160m Ohm. It has an inductance of 20n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.9G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

