Murata ManufacturingLQW18AN22NG10DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.022uH 2% 100MHz 42Q-Factor Non Magnetic 0.64A 0.099Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.022u | |
| 2% | |
| 100M | |
| 0.64 | |
| 0.099 | |
| 42 | |
| 250M | |
| 3200M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
This rf chip LQW18AN22NG10D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 640m A with a maximum resistance of 99m Ohm. It has an inductance of 22n H. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

