Murata ManufacturingLQW18AN22NJ00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 40Q-Factor Non Magnetic 0.5A 0.17Ohm DCR 0603 T/R

This rf chip LQW18AN22NJ00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 170m Ohm. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4.6G Hz. It has an inductance of 22n H.

Import TariffMay apply to this part

8.000 Stück: morgen versandbereit

    Total112,37 €Price for 2401

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2504+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2401
      Maximum Of:
      3999
      Country Of origin:
      Malaysia
         
      • Price: 0,0468 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2504+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.000 Stück
      • Price: 0,0468 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.000 Stück
      • Price: 0,0433 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.