Murata ManufacturingLQW18AN24NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 100MHz 40Q-Factor Non Magnetic 0.5A 0.21Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.024u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.21 | |
| 40 | |
| 250M | |
| 3800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Save valuable space on a PCB with this rf chip LQW18AN24NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.8G Hz. This device is made with wirewound technology. It has an inductance of 24n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 210m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

