Murata ManufacturingLQW18AN27NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.027uH 2% 100MHz 40Q-Factor Non Magnetic 0.44A 0.21Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.027u | |
| 2% | |
| 100M | |
| 0.44 | |
| 0.21 | |
| 40 | |
| 250M | |
| 3700M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN27NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 27n H. It has a tolerance of 2%. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G Hz. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 210m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

