Murata ManufacturingLQW18AN27NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 40Q-Factor Non Magnetic 0.44A 0.21Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.027u | |
| 5% | |
| 100M | |
| 0.44 | |
| 0.21 | |
| 40 | |
| 250M | |
| 3700M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Save valuable space on a PCB with this rf chip LQW18AN27NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.7G Hz. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 210m Ohm. It has a tolerance of 5%. It has an inductance of 27n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

