Murata ManufacturingLQW18AN33NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.033uH 2% 100MHz 40Q-Factor Non Magnetic 0.42A 0.23Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.033u | |
| 2% | |
| 100M | |
| 0.42 | |
| 0.23 | |
| 40 | |
| 250M | |
| 3200M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW18AN33NG00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 230m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 33n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

