Murata ManufacturingLQW18AN39NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 100MHz 40Q-Factor Non Magnetic 0.4A 0.26Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.26 | |
| 40 | |
| 250M | |
| 2800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN39NJ00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 39n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.8G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 260m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

