Murata ManufacturingLQW18AN3N6D00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0036uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.85A 0.059Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0036u | |
| 0.5nH | |
| 100M | |
| 0.85 | |
| 0.059 | |
| 25 | |
| 250M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN3N6D00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 59m Ohm. It has an inductance of 3.6n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

