Murata ManufacturingLQW18AN43NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.043uH 2% 100MHz 40Q-Factor Non Magnetic 0.38A 0.29Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.043u | |
| 2% | |
| 100M | |
| 0.38 | |
| 0.29 | |
| 40 | |
| 200M | |
| 2700M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Make any circuit look clean and compact using this rf chip LQW18AN43NG00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.7G Hz. This device utilizes wirewound technology. It has a tolerance of 2%. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 290m Ohm. It has an inductance of 43n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

