Murata ManufacturingLQW18AN47NG00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.047uH 2% 100MHz 38Q-Factor Non Magnetic 0.38A 0.29Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.047u | |
| 2% | |
| 100M | |
| 0.38 | |
| 0.29 | |
| 38 | |
| 200M | |
| 2600M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN47NG00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 290m Ohm. This device is made with wirewound technology. It has an inductance of 47n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. It has a tolerance of 2%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

