Murata ManufacturingLQW18AN4N7C80DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0047uH 0.2nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.054Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0047u | |
| 0.2nH | |
| 100M | |
| 1.5 | |
| 0.054 | |
| 25 | |
| 250M | |
| 10400M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 1.09 | |
| 1 |
This rf chip LQW18AN4N7C80D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.75 mm long, 1 mm tall and 1.09 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 54m Ohm. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10.4G Hz. It has an inductance of 4.7n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

