Murata ManufacturingLQW18AN51NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.051uH 5% 100MHz 38Q-Factor Non Magnetic 0.37A 0.33Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.051u | |
| 5% | |
| 100M | |
| 0.37 | |
| 0.33 | |
| 38 | |
| 200M | |
| 2500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN51NJ00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 330m Ohm. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. It has a tolerance of 5%. It has an inductance of 51n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

