Murata ManufacturingLQW18AN5N6D10DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.5nH 100MHz 38Q-Factor Non Magnetic 0.9A 0.045Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0056u | |
| 0.5nH | |
| 100M | |
| 0.9 | |
| 0.045 | |
| 38 | |
| 250M | |
| 10000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
Make any circuit look clean and compact using this rf chip LQW18AN5N6D10D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 45m Ohm. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. It has an inductance of 5.6n H. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

