Murata ManufacturingLQW18AN68NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 100MHz 38Q-Factor Non Magnetic 0.34A 0.38Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.068u | |
| 5% | |
| 100M | |
| 0.34 | |
| 0.38 | |
| 38 | |
| 200M | |
| 2200M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18AN68NJ00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 68n H. This device is made with wirewound technology. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 340m A with a maximum resistance of 380m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.2G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

