10-25% Rabatt
Murata ManufacturingLQW18AN6N8D00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0068uH 0.5nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0068u | |
| 0.5nH | |
| 100M | |
| 0.75 | |
| 0.082 | |
| 35 | |
| 250M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Save valuable space on a PCB with this rf chip LQW18AN6N8D00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 82m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 6.8n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

