Murata ManufacturingLQW18AN72NG00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.072uH 2% 100MHz 34Q-Factor Non Magnetic 0.27A 0.56Ohm DCR 0603 T/R

This rf chip LQW18AN72NG00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 72n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 560m Ohm. It has a tolerance of 2%.

Import TariffMay apply to this part

2.894 Stück: Versand in vsl. 2 Tagen

    Total34,21 €Price for 1481

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1481
      Maximum Of:
      2894
      Country Of origin:
      Malaysia
         
      • Price: 0,0231 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.894 Stück
      • Price: 0,0231 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.