Murata ManufacturingLQW18AN82NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 100MHz 34Q-Factor Non Magnetic 0.25A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.082u | |
| 5% | |
| 100M | |
| 0.25 | |
| 0.6 | |
| 34 | |
| 150M | |
| 2000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Make any circuit look clean and compact using this rf chip LQW18AN82NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 82n H. It has a tolerance of 5%. This device is made with wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 600m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

