Murata ManufacturingLQW18ANR15G00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.15uH 2% 100MHz 32Q-Factor Non Magnetic 0.16A 1.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.15u | |
| 2% | |
| 100M | |
| 0.16 | |
| 1.5 | |
| 32 | |
| 150M | |
| 1400M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR15G00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 1.5 Ohm. This device utilizes wirewound technology. It has a tolerance of 2%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.4G Hz. It has an inductance of 150n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

