Murata ManufacturingLQW18ANR15J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 100MHz 32Q-Factor Non Magnetic 0.16A 1.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.15u | |
| 5% | |
| 100M | |
| 0.16 | |
| 1.5 | |
| 32 | |
| 150M | |
| 1400M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR15J00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 1.5 Ohm. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.4G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. It has an inductance of 150n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

