Murata ManufacturingLQW18ANR16J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.16uH 5% 100MHz 32Q-Factor Non Magnetic 0.15A 2.1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.16u | |
| 5% | |
| 100M | |
| 0.15 | |
| 2.1 | |
| 32 | |
| 150M | |
| 1350M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Use this rf chip LQW18ANR16J00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 160n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.35G Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.1 Ohm. It has a tolerance of 5%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

