Murata ManufacturingLQW18ANR22J00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 25Q-Factor Non Magnetic 0.12A 2.5Ohm DCR 0603 T/R

This rf chip LQW18ANR22J00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.5 Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has an inductance of 220n H. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. This device utilizes wirewound technology.

Import TariffMay apply to this part

8.029 Stück: morgen versandbereit

    Total1,24 €Price for 29

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1934+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      29
      Maximum Of:
      3999
      Country Of origin:
      Malaysia
         
      • Price: 0,0429 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1934+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 29 Stück
      • Price: 0,0429 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 8.000 Stück
      • Price: 0,0425 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.