Murata ManufacturingLQW18ANR27G00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.27uH 2% 100MHz 30Q-Factor Non Magnetic 0.11A 3.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.27u | |
| 2% | |
| 100M | |
| 0.11 | |
| 3.4 | |
| 30 | |
| 100M | |
| 960M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Make any circuit look clean and compact using this rf chip LQW18ANR27G00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 960M Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 3.4 Ohm. It has an inductance of 270n H. It has a tolerance of 2%. This device is made with wirewound technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

