Murata ManufacturingLQW18ANR33J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 30Q-Factor Non Magnetic 0.085A 5.5Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.33u | |
| 5% | |
| 100M | |
| 0.085 | |
| 5.5 | |
| 30 | |
| 100M | |
| 800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
Make any circuit look clean and compact using this rf chip LQW18ANR33J00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 5.5 Ohm. It has an inductance of 330n H. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

