10-25% Rabatt
Murata ManufacturingLQW18ANR39G00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.39uH 2% 100MHz 30Q-Factor Non Magnetic 0.08A 6.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.39u | |
| 2% | |
| 100M | |
| 0.08 | |
| 6.2 | |
| 30 | |
| 100M | |
| 800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR39G00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 6.2 Ohm. It has an inductance of 390n H. It has a tolerance of 2%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

