Murata ManufacturingLQW18ANR39J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 30Q-Factor Non Magnetic 0.08A 6.2Ohm DCR 0603 Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.39u | |
| 5% | |
| 100M | |
| 0.08 | |
| 6.2 | |
| 30 | |
| 100M | |
| 800M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 1 |
This rf chip LQW18ANR39J00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 390n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 800M Hz. This device is made with wirewound technology. This product is 1.8 mm long, 1 mm tall and 1 mm deep. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 6.2 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

