Murata ManufacturingLQW18CN33NJ00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 10MHz Ferrite 1.7A 0.035Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.033u | |
| 5% | |
| 10M | |
| 1.7 | |
| 0.035 | |
| 1800M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this power chip LQW18CN33NJ00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device is made with wirewound technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 1.8G Hz. It has an inductance of 33n H. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 35m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

