Murata ManufacturingLQW18CNR10K00DInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.1uH 10% 10MHz Ferrite 1A 0.1Ohm DCR 0603 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQW18CNR10K00D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 1.26G Hz.

Import TariffMay apply to this part

4 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Japan
         
      • Price: 0,0263 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 4 Stück
      • Price: 0,0263 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.