Murata ManufacturingLQW18CNR65J00DInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.65uH 5% 10MHz Ferrite 0.43A 0.52Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.65u | |
| 5% | |
| 10M | |
| 0.43 | |
| 0.52 | |
| 510M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this power chip LQW18CNR65J00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 510M Hz. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 520m Ohm. It has a tolerance of 5%. It has an inductance of 650n H. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

