Murata ManufacturingLQW2BAS27NJ00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 55Q-Factor Non Magnetic 0.5A 0.25Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.5 | |
| 0.25 | |
| 55 | |
| 500M | |
| 2580M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW2BAS27NJ00L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 250m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.58G Hz. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has an inductance of 27n H. This device utilizes wirewound technology. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

