Murata ManufacturingLQW2BAS36NJ00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.036uH 5% 250MHz 55Q-Factor Non Magnetic 0.5A 0.27Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.036u | |
| 5% | |
| 250M | |
| 0.5 | |
| 0.27 | |
| 55 | |
| 500M | |
| 1900M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
This rf chip LQW2BAS36NJ00L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. It has an inductance of 36n H. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 1.9G Hz. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 270m Ohm. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

