Murata ManufacturingLQW2BAS39NJ00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 250MHz 60Q-Factor Non Magnetic 0.5A 0.29Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.039u | |
| 5% | |
| 250M | |
| 0.5 | |
| 0.29 | |
| 60 | |
| 500M | |
| 2000M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Use this rf chip LQW2BAS39NJ00L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes wirewound technology. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2G Hz. It has an inductance of 39n H. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 290m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

