Murata ManufacturingLQW2BAS43NJ00LInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.043uH 5% 200MHz 60Q-Factor Non Magnetic 0.5A 0.34Ohm DCR 0805 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2BAS43NJ00L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has an inductance of 43n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 340m Ohm. It has a tolerance of 5%. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.8G Hz.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1649+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: 0,0104 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1649+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 2 Stück
      • Price: 0,0104 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.