Murata ManufacturingLQW2BAS47NJ00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 200MHz 60Q-Factor Non Magnetic 0.5A 0.31Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.047u | |
| 5% | |
| 200M | |
| 0.5 | |
| 0.31 | |
| 60 | |
| 500M | |
| 1700M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Use this rf chip LQW2BAS47NJ00L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 47n H. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 310m Ohm. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.7G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

