Murata ManufacturingLQW2BASR12J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 150MHz 50Q-Factor Non Magnetic 0.4A 0.51Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.12u | |
| 5% | |
| 150M | |
| 0.4 | |
| 0.51 | |
| 50 | |
| 250M | |
| 1100M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW2BASR12J00L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.1G Hz. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 510m Ohm. It has a tolerance of 5%. It has an inductance of 120n H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

