Murata ManufacturingLQW2BASR22J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 50Q-Factor Non Magnetic 0.4A 0.7Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.22u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.7 | |
| 50 | |
| 250M | |
| 820M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Make any circuit look clean and compact using this rf chip LQW2BASR22J00L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 700m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 820M Hz. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has an inductance of 220n H. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

