Murata ManufacturingLQW2BASR33J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 48Q-Factor Non Magnetic 0.31A 1.4Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.33u | |
| 5% | |
| 100M | |
| 0.31 | |
| 1.4 | |
| 48 | |
| 250M | |
| 650M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.73 | |
| 1.52 |
Make any circuit look clean and compact using this rf chip LQW2BASR33J00L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 650M Hz. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 1.4 Ohm. This product is 2.29 mm long, 1.52 mm tall and 1.73 mm deep. It has a tolerance of 5%. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

