Murata ManufacturingLQW2BHN18NJ03LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 100MHz 30Q-Factor Non Magnetic 0.69A 0.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.69 | |
| 0.1 | |
| 30 | |
| 250M | |
| 2600M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
An ideal space-saving electronic component is this rf chip LQW2BHN18NJ03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 690m A with a maximum resistance of 100m Ohm. It has a tolerance of 5%. It has an inductance of 18n H. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. This device is made with wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

