Murata ManufacturingLQW2BHN18NK13LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.0188uH 10% 100MHz 40Q-Factor Non Magnetic 1A 0.05Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0188u | |
| 10% | |
| 100M | |
| 1 | |
| 0.05 | |
| 40 | |
| 250M | |
| 2600M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
This rf chip LQW2BHN18NK13L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. It has a tolerance of 10%. It has an inductance of 18.8n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

