Murata ManufacturingLQW2BHN22NJ03LInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 30Q-Factor Non Magnetic 0.72A 0.09Ohm DCR 0805 T/R

Save valuable space on a PCB with this rf chip LQW2BHN22NJ03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G Hz. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 90m Ohm. It has an inductance of 22n H. This device is made with wirewound technology.

Import TariffMay apply to this part

14 Stück: morgen versandbereit

This item has been discontinued

    Total0,14 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      Japan
         
      • Price: 0,1370 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 14 Stück
      • Price: 0,1370 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.