Murata ManufacturingLQW2BHN68NJ03LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 100MHz 40Q-Factor Non Magnetic 0.46A 0.23Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.068u | |
| 5% | |
| 100M | |
| 0.46 | |
| 0.23 | |
| 40 | |
| 200M | |
| 1200M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.7 | |
| 1.78 |
This rf chip LQW2BHN68NJ03L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. It has an inductance of 68n H. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 230m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

