Murata ManufacturingLQW2BHNR15J03LInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 0.15uH 5% 100MHz 30Q-Factor Non Magnetic 0.39A 0.47Ohm DCR 0805 T/R

Make any circuit look clean and compact using this rf chip LQW2BHNR15J03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 350M Hz. This device is made with wirewound technology. This product is 2.2 mm long, 1.78 mm tall and 1.7 mm deep. It has an inductance of 150n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 470m Ohm.

Import TariffMay apply to this part

9 Stück: morgen versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1749+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      Japan
         
      • Price: 0,007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1749+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 9 Stück
      • Price: 0,007 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.