Murata ManufacturingLQW2UAS22NJ00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 50MHz 55Q-Factor Non Magnetic 1A 0.12Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.022u | |
| 5% | |
| 50M | |
| 1 | |
| 0.12 | |
| 55 | |
| 350M | |
| 2400M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
This rf chip LQW2UAS22NJ00L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 2.4G Hz. This device utilizes wirewound technology. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. It has a tolerance of 5%. It has an inductance of 22n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 120m Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

