Murata ManufacturingLQW2UAS2R2J00LInduktionsspule, Oberflächenmontage

Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Non Magnetic 0.28A 2.8Ohm DCR 1008 T/R

Use this rf chip LQW2UAS2R2J00L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 2.8 Ohm. This device is made with wirewound technology. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. It has an inductance of 2.2u H. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 130M Hz.

Import TariffMay apply to this part

Auf Lager: 4.843 Stück

Regional Inventory: 843

    Total28,75 €Price for 843

    843 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      843
      Maximum Of:
      843
      Country Of origin:
      Japan
         
      • Price: 0,0341 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2117+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Japan
      • In Stock: 843 Stück
      • Price: 0,0341 €
    • (2000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.000 Stück
      • Price: 0,0905 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.