Murata ManufacturingLQW2UAS3R3J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Non Magnetic 0.29A 3.4Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 3.3u | |
| 5% | |
| 7.9M | |
| 0.29 | |
| 3.4 | |
| 22 | |
| 25M | |
| 90M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
An ideal space-saving electronic component is this rf chip LQW2UAS3R3J00L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 90M Hz. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 3.4 Ohm. It has an inductance of 3.3u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

