Murata ManufacturingLQW2UASR10J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 25MHz 60Q-Factor Non Magnetic 0.65A 0.56Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.1u | |
| 5% | |
| 25M | |
| 0.65 | |
| 0.56 | |
| 60 | |
| 350M | |
| 1000M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
This rf chip LQW2UASR10J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 100n H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 560m Ohm. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 1G Hz. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

