Murata ManufacturingLQW2UASR33J00LInduktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Non Magnetic 0.45A 1.05Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.33u | |
| 5% | |
| 25M | |
| 0.45 | |
| 1.05 | |
| 45 | |
| 100M | |
| 570M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.65 | |
| 2.03 |
This rf chip LQW2UASR33J00L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 570M Hz. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 1.05 Ohm. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 330n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

